745-020-522-201

Heilind Number:EDA745-020-522-201
Manufacturer:EDAC
Manufacturer Number:745-020-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-020-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-020-522-201

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector, a sleek and durable solution designed for seamless integration. Featuring a striking black hue and crafted from UL 94V-0 Thermoplastic Polyester, it offers both style and safety. With a 3A amperage capacity, this connector ensures reliable power transmission. Its dual-row design with 20 positions allows for versatile connectivity, while the copper alloy contact material guarantees optimal conductivity. With a compact .1-inch pitch and .2-inch row spacing, it's perfect for space-efficient applications. Suitable for a wide range of environments, it boasts an operating temperature range of -40 to 105°C. Trust in this connector for secure and efficient board-to-board connections in your projects.