745-020-522-206

Heilind Number:EDA745-020-522-206
Manufacturer:EDAC
Manufacturer Number:745-020-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-020-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-020-522-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers secure and efficient data transmission. The straight mount orientation and 20 positions make it perfect for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for a wide range of applications in the electronics industry. Upgrade your connectivity with this essential component.