745-020-525-101

Heilind Number:EDA745-020-525-101
Manufacturer:EDAC
Manufacturer Number:745-020-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-020-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-020-525-101

Detailed Description

Introducing our 745-020-525-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless connectivity in your electronic devices. Designed for maximum performance, this connector boasts a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 20 positions, it offers versatility while maintaining a compact footprint. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Whether you're a professional in the tech industry or a DIY enthusiast, this connector is a must-have for your projects. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your connectivity experience with our Press-fit Card Edge Connector.