745-020-525-206

Heilind Number:EDA745-020-525-206
Manufacturer:EDAC
Manufacturer Number:745-020-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-020-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-020-525-206

Detailed Description

Upgrade your PCB connections with our 745-020-525-206 Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it delivers reliable power transmission. Its two rows of Copper Alloy contacts, spaced at .1 inch pitch and .2 inch row spacing, provide secure and efficient connectivity for up to 20 positions. Perfect for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its quality and performance for your PCB assembly needs. Please note that this product is not RoHS compliant. Elevate your connectivity solutions with our Press-fit Card Edge Connector.