745-020-540-101

Heilind Number:EDA745-020-540-101
Manufacturer:EDAC
Manufacturer Number:745-020-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-020-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-020-540-101

Detailed Description

Introducing our 745-020-540-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring optimal conductivity and longevity. With a pitch of .1 inches and 20 positions in a single row, it offers versatile connectivity options. The straight mount orientation and compact design make it easy to integrate into any PCB layout. Rated for an operating temperature range of -40 to 105°C, it guarantees reliable performance even in harsh environments. Trust in the quality and precision of our Card Edge Connector to elevate your electronic designs.