745-020-540-106

Heilind Number:EDA745-020-540-106
Manufacturer:EDAC
Manufacturer Number:745-020-540-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-020-540-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-020-540-106

Detailed Description

Introducing our 745-020-540-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a classic black hue, this connector offers both durability and aesthetic appeal. With a pitch of .1 inch and a row spacing of .2 inches, it ensures precise and secure connections. The copper alloy contacts, capable of carrying up to 3A of current, guarantee efficient power transmission. Featuring a single row design with 20 positions, it is perfect for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for seamless and robust PCB connectivity in your projects.