745-020-540-206

Heilind Number:EDA745-020-540-206
Manufacturer:EDAC
Manufacturer Number:745-020-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-020-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-020-540-206

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector, designed for seamless integration onto your circuit board. This essential component, featuring a sleek black finish, boasts a robust amperage of 3A, ensuring reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers efficient signal transmission for up to 20 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity with this essential component in the Board To Board PCB Connectors category.