745-020-541-101

Heilind Number:EDA745-020-541-101
Manufacturer:EDAC
Manufacturer Number:745-020-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-020-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-020-541-101

Detailed Description

Upgrade your PCB connectivity with our 745-020-541-101 Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a high amperage rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. With a single row configuration and 20 positions, it offers ample connectivity options. The precision-made copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, ensure optimal signal transfer. Whether for industrial or commercial use, this connector is built to perform in a wide operating temperature range of -40 to 105°C. Trust in its quality and performance for your next project. Explore more in our Products > Connectors > PCB Connectors > Board To Board PCB Connectors > Card Edge Connectors category.