745-020-541-106

Heilind Number:EDA745-020-541-106
Manufacturer:EDAC
Manufacturer Number:745-020-541-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-020-541-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-020-541-106

Detailed Description

Introducing the 745-020-541-106 Press-fit Card Edge Connector, a cutting-edge solution for seamless PCB connectivity. Designed for optimal performance, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row configuration and 20 gold-plated positions, it offers high-speed data transmission with minimal signal loss. The precision-engineered copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, guarantee reliable and efficient connectivity. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is perfect for demanding environments. Whether you're a professional in the electronics industry or a DIY enthusiast, the 745-020-541-106 is the perfect choice for your board-to-board PCB connectivity needs. Elevate your projects with this top-of-the-line card edge connector.