745-020-541-206

Heilind Number:EDA745-020-541-206
Manufacturer:EDAC
Manufacturer Number:745-020-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-020-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-020-541-206

Detailed Description

Enhance connectivity performance with our Press-fit Card Edge Connector, designed for seamless integration in electronic devices. This sleek black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring long-lasting reliability in various environments. With two rows of premium Copper Alloy contacts spaced at a pitch of .1 inches and row spacing of .2 inches, it offers high-speed data transfer capabilities. Featuring 20 positions and a straight mount orientation, it guarantees a secure and stable connection on your PCB. Operable in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.