745-020-545-101

Heilind Number:EDA745-020-545-101
Manufacturer:EDAC
Manufacturer Number:745-020-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-020-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-020-545-101

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. This sleek and efficient connector, featuring a striking black housing made of UL 94V-0 Thermoplastic Polyester, guarantees optimal performance and durability in any application. With a current rating of 3 A and copper alloy contacts, it ensures reliable power transmission. Its compact design, with a single row of 20 positions and a pitch of .1 in, allows for high-density PCB layouts. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in various environments. Trust in this connector to deliver exceptional connectivity and performance for your electronic projects.