745-020-545-106

Heilind Number:EDA745-020-545-106
Manufacturer:EDAC
Manufacturer Number:745-020-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-020-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-020-545-106

Detailed Description

Introducing our 745-020-545-106 Press-fit Card Edge Connector, the ultimate solution for seamless connectivity in your PCB assemblies. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a current rating of 3 A, it can handle power-intensive tasks with ease. Featuring a single row layout and 20 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contacts and .1-inch pitch guarantee secure and efficient data transmission. With a wide operating temperature range of -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Whether you're working on industrial machinery or consumer electronics, trust the 745-020-545-106 for seamless board-to-board connectivity. Elevate your projects with this essential component from our premium lineup of PCB connectors.