745-020-545-206

Heilind Number:EDA745-020-545-206
Manufacturer:EDAC
Manufacturer Number:745-020-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-020-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-020-545-206

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 20 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it guarantees reliable transmission in any application. Featuring a straight mount orientation, it offers easy installation on your board. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for both commercial and industrial use. Upgrade your connectivity solutions with this top-of-the-line connector.