745-020-560-201

Heilind Number:EDA745-020-560-201
Manufacturer:EDAC
Manufacturer Number:745-020-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-020-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-020-560-201

Detailed Description

Enhance your PCB connectivity with our 745-020-560-201 Press-fit Card Edge Connector. Designed for reliability and performance, this sleek black connector features UL 94V-0 Thermoplastic Polyester housing for enhanced durability. With two rows of copper alloy contacts, offering a total of 20 positions at a pitch of .1 inches, it ensures secure and efficient signal transmission. The press-fit mounting orientation guarantees easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Whether you're designing for industrial, automotive, or consumer electronics applications, this connector is a versatile and dependable choice. Elevate your PCB connectivity solutions with this essential component.