745-021-520-101

Heilind Number:EDA745-021-520-101
Manufacturer:EDAC
Manufacturer Number:745-021-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-021-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-021-520-101

Detailed Description

Introducing our Press-fit Card Edge Connector, a high-performance essential for seamless board-to-board PCB connectivity. Engineered to perfection, this connector features a sleek black design and is meticulously crafted from UL 94V-0 Thermoplastic Polyester for maximum durability. With a contact material of Copper Alloy, it guarantees optimal conductivity, while boasting a pitch of .1 inches and row spacing of .2 inches for precise alignment. Equipped with 21 positions in a single row configuration, it offers ample connectivity options. Designed for straight mount orientation, it ensures effortless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a wide range of electronic applications. Trust in its superior quality and performance to elevate your PCB connectivity experience.