745-021-520-106

Heilind Number:EDA745-021-520-106
Manufacturer:EDAC
Manufacturer Number:745-021-520-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-021-520-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-021-520-106

Detailed Description

Introducing our 745-021-520-106 Press-fit Card Edge Connector, a sleek and efficient solution for your PCB connectivity needs. Designed for seamless integration, this black connector boasts a single row configuration with 21 positions, perfect for high-density applications. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in harsh operating conditions, with an amperage rating of 3A. The precise .1 inch pitch and .2 inch row spacing allow for easy and secure mating, while the straight mount orientation simplifies installation. With an impressive operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its quality and versatility for your next project.