745-021-522-101

Heilind Number:EDA745-021-522-101
Manufacturer:EDAC
Manufacturer Number:745-021-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-021-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-021-522-101

Detailed Description

Enhance your PCB connectivity with our 745-021-522-101 Press-fit Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With a current rating of 3 A, copper alloy contacts, and a pitch of .1 in, it offers efficient power transmission and signal integrity. Boasting a single row layout with 21 positions, it facilitates precise board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Trust in this connector to deliver optimal performance in your electronic applications.