745-021-522-106

Heilind Number:EDA745-021-522-106
Manufacturer:EDAC
Manufacturer Number:745-021-522-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-021-522-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-021-522-106

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector. Designed for maximum reliability, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability in any environment. With a single row layout and 21 positions, it offers seamless connectivity for your electronic components. The copper alloy contacts provide optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation and rest assured of its 3A amperage rating. Elevate your PCB assembly with this essential component.