745-021-540-101

Heilind Number:EDA745-021-540-101
Manufacturer:EDAC
Manufacturer Number:745-021-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-021-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-021-540-101

Detailed Description

Enhance connectivity and streamline your PCB assembly process with our 745-021-540-101 Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of high-quality Copper Alloy, it guarantees reliable conductivity. The single-row design, with a pitch of .1 in and row spacing of .2 in, accommodates 21 positions for seamless board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it offers versatility for various applications. Trust in the efficiency and precision of this connector for your electronic projects.