745-021-540-106

Heilind Number:EDA745-021-540-106
Manufacturer:EDAC
Manufacturer Number:745-021-540-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-021-540-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-021-540-106

Detailed Description

Introducing our 745-021-540-106 Press-fit Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Designed for high performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in harsh environments. With a compact single-row design and a contact material of Copper Alloy, it offers 21 positions with a pitch of .1 inches, perfect for compact PCB layouts. The press-fit mounting orientation guarantees secure and efficient installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in any application. Trust in the quality and precision of our Card Edge Connector to meet your connectivity needs with excellence.