745-021-541-106

Heilind Number:EDA745-021-541-106
Manufacturer:EDAC
Manufacturer Number:745-021-541-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-021-541-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-021-541-106

Detailed Description

Introducing our 745-021-541-106 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector boasts a sleek black finish and is constructed from UL 94V-0 Thermoplastic Polyester for enhanced safety and longevity. With a single row configuration and a pitch of .1 inches, it offers seamless integration into your electronic assembly. The 21 copper alloy contacts ensure optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its quality and performance to keep your systems running smoothly. Discover the perfect synergy between form and function with our Press-fit Card Edge Connector.