745-021-545-101

Heilind Number:EDA745-021-545-101
Manufacturer:EDAC
Manufacturer Number:745-021-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-021-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-021-545-101

Detailed Description

Introducing our 745-021-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed in a striking black hue, this connector not only adds a touch of sophistication to your electronic assembly but also delivers exceptional performance. Engineered with precision, it features a single row configuration with 21 copper alloy contacts, ensuring efficient power transmission at an amperage of 3 A. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety, even in demanding environments with an operating temperature range of -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, precise alignment is achieved effortlessly. Whether for industrial machinery or consumer electronics, trust in the quality and reliability of our Card Edge Connector to meet your connectivity needs with ease.