745-021-545-106

Heilind Number:EDA745-021-545-106
Manufacturer:EDAC
Manufacturer Number:745-021-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-021-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-021-545-106

Detailed Description

Introducing our cutting-edge 745-021-545-106 Press-fit Card Edge Connector, designed for seamless integration in high-performance electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures superior durability and reliability. Its copper alloy contacts, offering a current rating of 3 A, guarantee efficient power transmission. Featuring a single row design with 21 positions and a pitch of .1 inches, it enables precise and secure connections on PCBs. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for optimal performance and longevity in your electronic assemblies.