745-022-520-101

Heilind Number:EDA745-022-520-101
Manufacturer:EDAC
Manufacturer Number:745-022-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-022-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-022-520-101

Detailed Description

Upgrade your PCB connectivity with our high-performance Press-fit Card Edge Connector, SKU 745-022-520-101. Designed for reliability and durability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a row spacing of .2 inches and a pitch of .1 inches, it offers seamless integration into your PCB layout. The contact material, Copper Alloy, ensures optimal conductivity, while the 22 positions provide ample room for your connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation and secure connections. Elevate your connectivity game with this essential component from our extensive line of PCB connectors.