745-022-520-106

Heilind Number:EDA745-022-520-106
Manufacturer:EDAC
Manufacturer Number:745-022-520-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-022-520-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-022-520-106

Detailed Description

Introducing our 745-022-520-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for efficiency and precision, this connector features a single row with 22 positions, housed in durable UL 94V-0 Thermoplastic Polyester material for enhanced safety. The black color and compact .1 inch pitch make it ideal for a variety of applications. Crafted with high-quality Copper Alloy contacts, it ensures optimal conductivity and performance, even in challenging environments. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector guarantees secure and stable connections in any setting. Upgrade your PCB assembly with this essential component, where quality meets convenience.