745-022-520-201

Heilind Number:EDA745-022-520-201
Manufacturer:EDAC
Manufacturer Number:745-022-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-022-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-022-520-201

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector, a sleek and reliable component designed for seamless integration. Featuring a sophisticated black color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a 3 A amperage rating and copper alloy contact material, it guarantees optimal conductivity. Its two rows of 22 positions, spaced at a pitch of .1 inches and row spacing of .2 inches, offer ample connectivity options. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic assemblies with this essential connector, perfect for board-to-board applications.