745-022-520-206

Heilind Number:EDA745-022-520-206
Manufacturer:EDAC
Manufacturer Number:745-022-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-022-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-022-520-206

Detailed Description

Enhance connectivity in your PCB setup with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double row layout and 22 positions, it offers ample space for your connections. The contact material, made of Copper Alloy, ensures reliable performance. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees stability in diverse environments. Its .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation streamlines installation. Elevate your PCB connectivity with this high-quality Card Edge Connector.