745-022-522-106

Heilind Number:EDA745-022-522-106
Manufacturer:EDAC
Manufacturer Number:745-022-522-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-022-522-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-022-522-106

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and secure board-to-board connections in electronic assemblies. Engineered with precision, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any environment. Featuring a single row with 22 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient power transmission at an amperage of 3 A. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment and seamless integration. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in extreme conditions. Trust in this Card Edge Connector for exceptional quality and performance in your electronic applications.