745-022-522-206

Heilind Number:EDA745-022-522-206
Manufacturer:EDAC
Manufacturer Number:745-022-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-022-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-022-522-206

Detailed Description

Enhance connectivity within your PCB setup with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 22 positions, it offers ample room for seamless integration. The copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating efficiently in a temperature range of -40 to 105°C, it is suitable for a wide range of environments. Whether for commercial or industrial applications, this connector is a versatile solution for ensuring seamless board-to-board connections.