745-022-525-106

Heilind Number:EDA745-022-525-106
Manufacturer:EDAC
Manufacturer Number:745-022-525-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-022-525-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-022-525-106

Detailed Description

Introducing our 745-022-525-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless connections in your electronic devices. Designed for optimal performance, this connector boasts a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 22 positions, it offers ample connectivity for your PCB needs. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure mating. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, trust in the quality and efficiency of our Card Edge Connector to elevate your projects. Available now in our extensive lineup of PCB connectors.