745-022-525-206

Heilind Number:EDA745-022-525-206
Manufacturer:EDAC
Manufacturer Number:745-022-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-022-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-022-525-206

Detailed Description

Upgrade your PCB connectivity with our high-performance Press-fit Card Edge Connector. Engineered for reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row design and copper alloy contacts, it offers seamless power delivery with an amperage rating of 3A. The .1-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 22 positions allow for versatile connectivity options. Designed for straight mounting orientation, it guarantees easy installation in any application. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Elevate your PCB connections with this essential component from our range of high-quality connectors.