745-022-540-101

Heilind Number:EDA745-022-540-101
Manufacturer:EDAC
Manufacturer Number:745-022-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-022-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-022-540-101

Detailed Description

Introducing our 745-022-540-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for maximum efficiency, this connector features a single row configuration with 22 positions, perfect for high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures long-lasting durability and optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The connector is rated for an operating temperature range of -40 to 105°C, making it suitable for a wide range of environments. Whether for industrial machinery or consumer electronics, this black connector is the perfect choice for seamless and secure PCB connections. Upgrade your connectivity game with our EDA745 series.