745-022-540-106

Heilind Number:EDA745-022-540-106
Manufacturer:EDAC
Manufacturer Number:745-022-540-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-022-540-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-022-540-106

Detailed Description

Introducing the 745-022-540-106 Press-fit Card Edge Connector, a cutting-edge solution for seamless board-to-board connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .1 inch, it offers precise and efficient connectivity in a compact form factor. Crafted with high-quality Copper Alloy contacts, it guarantees reliable signal transmission, while supporting an amperage of 3A. Perfect for a wide range of applications, this connector boasts 22 positions for versatile use. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for demanding environments. Trust in the 745-022-540-106 for all your board-to-board PCB connection needs.