745-022-541-201

Heilind Number:EDA745-022-541-201
Manufacturer:EDAC
Manufacturer Number:745-022-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-022-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-022-541-201

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The double-row layout, with 22 positions spaced at a .1-inch pitch and .2-inch row spacing, offers versatility in your design. Engineered for precision, the straight mount orientation simplifies installation on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for demanding environments. Explore our full range of connectors for all your PCB connectivity needs.