745-022-545-101

Heilind Number:EDA745-022-545-101
Manufacturer:EDAC
Manufacturer Number:745-022-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-022-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-022-545-101

Detailed Description

Introducing our 745-022-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for seamless integration, this connector features a single row layout with 22 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The connector's straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliability in any climate. Whether you're a professional in the electronics industry or a DIY enthusiast, this black card edge connector is the perfect choice for your next project. Trust in its 3A amperage rating and enjoy seamless connectivity every time. Elevate your PCB design with this essential component, available now in our extensive range of connectors.