745-022-560-201

Heilind Number:EDA745-022-560-201
Manufacturer:EDAC
Manufacturer Number:745-022-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-022-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-022-560-201

Detailed Description

Enhance connectivity in your electronic devices with our Press-fit Card Edge Connector ( 745-022-560-201). Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable signal transmission. Its dual-row configuration with 22 positions allows for efficient data transfer. Operating seamlessly in a temperature range of -40 to 105 °C, this connector is perfect for industrial and commercial applications. Its .1-inch pitch and .2-inch row spacing offer precise alignment on PCBs. Whether for board-to-board or card edge connections, this connector, with a 3A amperage rating, provides a secure and stable interface. Upgrade your devices with this essential component from our extensive range of high-quality PCB connectors.