745-023-520-101

Heilind Number:EDA745-023-520-101
Manufacturer:EDAC
Manufacturer Number:745-023-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-023-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-023-520-101

Detailed Description

Upgrade your PCB connections with our 745-023-520-101 Press-fit Card Edge Connector in sleek black. Designed for high performance, this connector boasts a 3A amperage rating and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With one row of 23 copper alloy contacts spaced at a pitch of .1 inches, it offers reliable and efficient connectivity. The straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Elevate your electronic projects with this essential component.