745-023-522-101

Heilind Number:EDA745-023-522-101
Manufacturer:EDAC
Manufacturer Number:745-023-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-023-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-023-522-101

Detailed Description

Upgrade your PCB connectivity with our 745-023-522-101 Press-fit Card Edge Connector. Designed for seamless integration, this black connector features a single row configuration with 23 positions, perfect for streamlined board-to-board connections. Engineered for optimal performance, it boasts a high amperage rating of 3A and durable construction with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation ensures easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for demanding industrial applications. Explore the full potential of your electronics with this essential component from our extensive range of PCB connectors.