745-023-525-101

Heilind Number:EDA745-023-525-101
Manufacturer:EDAC
Manufacturer Number:745-023-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-023-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-023-525-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in your PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power and signal transmission in even the most demanding environments. With a narrow pitch of .1 inch and 23 positions, it offers efficient connectivity for your electronic components. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Featuring a straight mount orientation, it's easy to install and stays securely in place. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in the quality and performance of our Card Edge Connector to elevate your electronic designs.