745-023-541-101

Heilind Number:EDA745-023-541-101
Manufacturer:EDAC
Manufacturer Number:745-023-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-023-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-023-541-101

Detailed Description

Introducing our 745-023-541-101 Press-fit Card Edge Connector, designed for seamless connectivity in your electronic devices. This sleek black connector boasts a high amperage rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row configuration and 23 positions, it offers ample connectivity options for your PCBs. The copper alloy contacts, with a pitch of .1 in and row spacing of .2 in, ensure efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in various applications. Trust in this connector for robust and high-performance board-to-board connections in your projects.