745-023-545-101

Heilind Number:EDA745-023-545-101
Manufacturer:EDAC
Manufacturer Number:745-023-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-023-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-023-545-101

Detailed Description

Upgrade your PCB connections with our 745-023-545-101 Press-fit Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 23 positions, it offers seamless connectivity on your circuit board. The copper alloy contacts provide reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise positioning. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial environments. Trust in its 3A amperage rating and straight mount orientation for a secure and efficient connection every time. Elevate your electronics game with this essential component from our extensive lineup of board-to-board PCB connectors.