745-024-520-101

Heilind Number:EDA745-024-520-101
Manufacturer:EDAC
Manufacturer Number:745-024-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-024-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-024-520-101

Detailed Description

Introducing our 745-024-520-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connectivity. This sleek and durable connector in a sleek black finish is designed for high-performance applications, boasting a 3 A amperage capacity and housing crafted from UL 94V-0 Thermoplastic Polyester for optimal safety and reliability. With a single row configuration and 24 positions, it offers efficient and compact connectivity within your PCB setup. The copper alloy contact material ensures enhanced conductivity, while the precise .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a wide range of industries. Upgrade your connectivity with this cutting-edge Card Edge Connector today.