745-024-520-201

Heilind Number:EDA745-024-520-201
Manufacturer:EDAC
Manufacturer Number:745-024-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-024-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-024-520-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for optimal performance. This sleek black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of contact points made of high-quality Copper Alloy, it offers secure and efficient connections. The .1-inch pitch and .2-inch row spacing, along with 24 positions, provide versatility for various setups. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Upgrade your connectivity solutions with this essential component.