745-024-522-101

Heilind Number:EDA745-024-522-101
Manufacturer:EDAC
Manufacturer Number:745-024-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-024-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-024-522-101

Detailed Description

Introducing the 745-024-522-101 Press-fit Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connections. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and secure operation. With a contact material of Copper Alloy, it guarantees optimal conductivity, while its compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for easy integration into your PCB layout. The connector offers 24 positions in a single row, perfect for applications requiring multiple connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for use in various industries. Trust the 745-024-522-101 for superior performance and long-lasting reliability in your electronic projects.