745-024-525-101

Heilind Number:EDA745-024-525-101
Manufacturer:EDAC
Manufacturer Number:745-024-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-024-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-024-525-101

Detailed Description

Enhance connectivity in your electronic devices with our 745-024-525-101 Press-fit Card Edge Connector. Designed for seamless integration onto PCBs, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. With a current rating of 3A, it can handle high-power demands with ease. The copper alloy contacts, arranged in a single row with 24 positions and a pitch of .1 inches, guarantee secure and efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in various environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this essential component for flawless board-to-board connections in your electronic projects.