745-024-525-201

Heilind Number:EDA745-024-525-201
Manufacturer:EDAC
Manufacturer Number:745-024-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-024-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-024-525-201

Detailed Description

Introducing our 745-024-525-201 Press-fit Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With two rows and 24 positions, it offers ample connectivity options for your PCB assemblies. The copper alloy contacts provide efficient power transmission with a rating of 3A, making it suitable for a wide range of applications. Its .1-inch pitch and .2-inch row spacing allow for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Trust in the 745-024-525-201 for seamless and reliable board-to-board connections in your electronic designs.