745-024-525-206

Heilind Number:EDA745-024-525-206
Manufacturer:EDAC
Manufacturer Number:745-024-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-024-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-024-525-206

Detailed Description

Introducing our 745-024-525-206 Press-fit Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity. Designed for high performance in demanding environments, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability and longevity. With a dual-row configuration and 24 positions, it offers ample connectivity options for your PCB applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial settings. Its straight mount orientation and precise pitch of .1 inch make installation a breeze. Trust in the quality and innovation of our Card Edge Connector to elevate your electronic designs to the next level.