745-024-540-101

Heilind Number:EDA745-024-540-101
Manufacturer:EDAC
Manufacturer Number:745-024-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-024-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-024-540-101

Detailed Description

Upgrade your PCB connectivity with our 745-024-540-101 Press-fit Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in any environment. With a current rating of 3 A, copper alloy contacts, and a 24-position layout on a .1 inch pitch, it offers seamless power and signal transmission. The straight mount orientation and compact design make it easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial and commercial settings. Explore the full range of features and specifications in our Products-Connectors-PCB Connectors-Board To Board PCB Connectors-Card Edge Connectors category. Upgrade your connectivity solution today.