745-024-540-106

Heilind Number:EDA745-024-540-106
Manufacturer:EDAC
Manufacturer Number:745-024-540-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-024-540-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-024-540-106

Detailed Description

Introducing our premium 745-024-540-106 Press-fit Card Edge Connector, designed for high-performance connectivity in electronic devices. This sleek, black connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row configuration and 24 positions, it offers seamless board-to-board connectivity with a pitch of .1 inches and row spacing of .2 inches. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing optimal conductivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Trust in the quality and reliability of this connector for your PCB assembly needs.