745-024-540-201

Heilind Number:EDA745-024-540-201
Manufacturer:EDAC
Manufacturer Number:745-024-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-024-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-024-540-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, it offers efficient power transfer at an amperage of 3A. The connector boasts two rows with a total of 24 positions, allowing for versatile connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its usability in various applications. Trust in the quality and functionality of this essential component for your connectivity needs.